
Surface mount socket strip with 34 positions and 2 rows, featuring a 1.27mm pitch. This female receptacle offers straight, top-entry orientation with solder termination and a gold-plated bronze contact material for reliable mating. Constructed with a black polymer insulation and housing, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 125°C, with AC and DC voltage ratings of 240V and 330V respectively.
Samtec CLP-117-02-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 22.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-117-02-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.