
36-position, 2-row socket strip with 1.27mm pitch, designed for straight, top-entry surface mount applications. Features gold-plated bronze contacts and a black housing, operating within a -55°C to 125°C temperature range. This lead-free, RoHS-compliant component offers a secure solder termination.
Samtec CLP-118-02-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.32mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | CLP |
| Termination | Solder |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-118-02-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
