Samtec CLP-120-02-L-DV technical specifications.
| Contact Material | Bronze |
| Current Rating | 1.75A |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| Series | CLP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-120-02-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.