40-position, 2-row shrouded socket strip with 1.27mm pitch. Features gold-plated bronze female socket contacts with a square shape, designed for top entry SMD termination. Housing and insulation are black polymer, rated UL94 V-0 for flammability. Operating temperature range is -55°C to 125°C, with AC and DC voltage ratings of 240V and 330V respectively. This RoHS compliant component is supplied in tube packaging.
Samtec CLP-120-02-SM-D-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 25.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-120-02-SM-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.