
44-position, 2-row shrouded socket strip with 1.27mm pitch for board-to-board applications. Features straight, top-entry, surface-mount termination with solder contacts. Contacts are female socket, square-shaped, made of bronze with gold plating for mating. Operating temperature range from -55°C to 125°C, with a voltage rating of 240V AC and 330V DC. UL94 V-0 flammability rating and lead-free construction.
Samtec CLP-122-02-F-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 28.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-122-02-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
