
This 50-position, 2-row surface mount rectangular connector features a gold-plated contact finish and a maximum operating temperature of 125°C. The connector is made of bronze with a gold plating and has a UL94 V-0 flammability rating. It is lead-free and RoHS compliant, with a packaging style of rail/tube and a pitch of 1.27mm.
Samtec CLP-125-02-L-D-BE-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-125-02-L-D-BE-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.