
Surface mount socket strip featuring 52 positions and 2 rows with a 1.27mm pitch. This female socket receptacle offers gold-plated bronze contacts with a square shape and a gold mating finish. Rated for 240V AC and 330V DC, it operates within a temperature range of -55°C to 125°C. The black polymer insulation material has a UL94 V-0 flammability rating.
Samtec CLP-126-02-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.26mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-126-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.