This 52-position, 2-row socket strip features a 1.27mm pitch and right-angle, side-entry, surface-mount termination with solder. The female socket contacts are made of bronze with gold plating for superior mating performance. Constructed with a black polymer insulation material, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 125°C. This RoHS compliant component is rated for 240V AC and 330V DC.
Samtec CLP-126-02-L-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-126-02-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.