
This 56-position 2-row rectangular connector features a gold-plated female socket contact with a bronze base, suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 125°C and is rated for a DC voltage of 330V. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It is packaged in rail or tube format.
Samtec CLP-128-02-L-D-BE-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-128-02-L-D-BE-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.