60-position, 2-row socket strip with 1.27mm pitch and straight, top-entry orientation. Features gold-plated bronze contacts, a black housing, and surface mount termination. Rated for 1.75A maximum current and operates between -55°C and 125°C. This lead-free, RoHS-compliant component is designed for board-to-board applications.
Samtec CLP-130-02-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.32mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38.53mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | CLP |
| Termination | Solder |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-130-02-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.