Samtec CLP-130-02-L-D-K-TR technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.75A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-130-02-L-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.