
This 64-position 2-row rectangular connector is designed for surface mount applications, with a 1.27mm pitch and a maximum operating temperature of 125°C. It features a gold-plated contact finish and is rated for 240V AC and 330V DC. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It is available in a rail/Tube packaging format.
Samtec CLP-132-02-F-D-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-132-02-F-D-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.