This 64-contact shrouded receptacle header features a 1.27mm pitch and is manufactured with lead-free materials, ensuring compliance with RoHS regulations. The header is constructed with bronze contacts and gold plating for reliable connections. It is designed for surface mount applications and is available in a shrouded configuration. The receptacle header is suitable for use in a variety of electronic assemblies, including board-to-board and mezzanine connections.
Samtec CLP-132-02-G-D-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-132-02-G-D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.