Surface mount socket strip with 70 positions and 2 rows, featuring a 1.27mm pitch. This female socket connector utilizes bronze contacts with gold plating for reliable mating. Rated for 240V AC and 330V DC, it operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. The black polymer insulation and lead-free, RoHS-compliant construction ensure durability and environmental responsibility.
Samtec CLP-135-02-G-D-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-135-02-G-D-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.