70-position, 2-row socket strip with 1.27mm pitch and straight, top-entry orientation. Features gold-plated bronze contacts, a 1.75A current rating, and a 100-mating cycle lifespan. Designed for surface mount termination with a black housing, operating from -55°C to 125°C. RoHS compliant and lead-free.
Samtec CLP-135-02-L-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.75A |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | CLP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-135-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.