78-position, 2-row socket strip with 1.27mm pitch for board-to-board applications. Features straight, top-entry orientation with SMD solder termination and gold-plated bronze contacts. Rated for -55°C to 125°C operating temperature, this black, lead-free receptacle is RoHS compliant.
Samtec CLP-139-02-L-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.05mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 49.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | CLP |
| Termination | Solder |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-139-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.