78-position, 2-row socket strip connector with 1.27mm pitch for board-to-board applications. Features gold-plated bronze contacts with a square female socket shape and right-angle, side-entry solder termination for surface mounting. Insulated with black UL94 V-0 rated polymer, this lead-free receptacle operates from -55°C to 125°C with a voltage rating of 240V AC and 330V DC. Supplied in a tube for efficient assembly.
Samtec CLP-139-02-L-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-139-02-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.