
80-position, 2-row socket strip with 1.27mm pitch, designed for surface mount applications. Features gold-plated bronze contacts with a square female socket shape, rated for 1.75A current and 240V AC / 330V DC voltage. The black polymer insulation offers a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 125°C. This RoHS compliant component supports 100 mating cycles.
Samtec CLP-140-02-L-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1.75A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Mating Cycles | 100 |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-140-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
