80-contact, 2-row female socket connector with a 1.27mm pitch. Features gold-plated bronze contacts for reliable mating and a surface mount terminal with a straight termination. Rated for 240V AC and 330V DC, operating between -55°C and 125°C. Includes a black polymer insulator with UL94 V-0 flammability rating and a locking mechanism. RoHS compliant and lead-free.
Samtec CLP-140-02-L-D-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-140-02-L-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.