84-position, 2-row shrouded header receptacle with 1.27mm pitch for board-to-board applications. Features gold-plated bronze square female socket contacts for reliable mating and a 2.26mm height. Surface mount termination with a solder style, rated for 240V AC and 330V DC, operating from -55°C to 125°C. Constructed with a black polymer insulation material and housing, meeting UL94 V-0 flammability rating and RoHS compliance.
Samtec CLP-142-02-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.26mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 53.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-142-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.