
The CLP-144-02-SM-D-A-P-TR is a 88-contact surface mount socket strip with a 2-row configuration and 1.27mm terminal pitch. It has a product length of 56.31mm, depth of 4.31mm, and height of 2.29mm. The socket strip is designed for surface mount applications and has a termination method of solder. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3.4A per contact. The CLP-144-02-SM-D-A-P-TR is rated for 395VDC or 280VAC and features a TIGER CLAW trademark.
Samtec CLP-144-02-SM-D-A-P-TR technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 56.31 |
| Product Depth (mm) | 4.31 |
| Product Height (mm) | 2.29 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 88 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.4/ContactA |
| Max Voltage Rating | 395VDC|280VAC |
| Tradename | TIGER CLAW™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLP-144-02-SM-D-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.