Surface mount socket strip featuring 90 positions and 2 rows with a 1.27mm pitch. This female connector utilizes bronze contacts with gold plating for superior mating performance. Designed for top entry, it offers a solder termination method and a maximum operating temperature of 125°C. The black polymer insulation boasts a UL94 V-0 flammability rating, and the component is RoHS compliant and lead-free.
Samtec CLP-145-02-G-D-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-145-02-G-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.