
Surface mount board-to-board connector featuring 90 contacts arranged in 2 rows. This female socket connector offers a 1.27mm pitch and a straight termination style. Constructed with bronze contacts plated in gold for superior mating performance, and a black polymer insulation material with UL94 V-0 flammability rating. Operates across a wide temperature range from -55°C to 125°C, with voltage ratings of 240V AC and 330V DC. Lead-free and RoHS compliant, supplied on tape and reel for efficient assembly.
Samtec CLP-145-02-L-D-A-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-145-02-L-D-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.