
98-position, 2-row socket strip connector with 1.27mm pitch. Features gold-plated bronze female socket contacts with a square shape and a mating contact finish of gold. This surface mount component has a 2.26mm height, 62.7mm length, and 3.05mm width, with a black polymer housing and insulation. Rated for 240V AC and 330V DC, it operates from -55°C to 125°C and is UL94 V-0 flammability rated.
Samtec CLP-149-02-F-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.26mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 62.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 98 |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-149-02-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
