
This 100-position, 2-row rectangular connector features female sockets with a gold-plated contact finish and a maximum operating temperature range of -55°C to 125°C. It is designed for surface mount applications and is compliant with RoHS regulations. The connector has a flammability rating of UL94 V-0 and is lead-free. It is available in tape and reel packaging with a 1.27mm pitch.
Samtec CLP-150-02-F-DH-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-150-02-F-DH-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.