
4-position, 2mm pitch shrouded socket strip for board-to-board applications. Features straight, top-entry SMD termination with a female socket contact type. Constructed with bronze contacts plated in gold for superior mating performance, and a black polymer housing with a UL94 V-0 flammability rating. Operates across a wide temperature range of -55°C to 125°C, with a maximum current rating of 2A. Supplied in tape and reel packaging.
Samtec CLT-102-02-F-D-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 4mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-102-02-F-D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.