4-position, 2-row shrouded socket strip with 2mm pitch for board-to-board applications. Features gold-plated bronze female socket contacts with a square shape, rated for 2A max current and operating temperatures from -55°C to 125°C. Vertical, top-entry, surface-mount termination with a UL94 V-0 rated black polymer housing.
Samtec CLT-102-02-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-102-02-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.