4-position, 2-row shrouded socket strip with 2mm pitch, designed for top entry SMD termination. Features gold-plated bronze female socket contacts with a square shape, rated for 3.3A max current and operating temperatures from -55°C to 125°C. The black polymer housing offers UL94 V-0 flammability rating.
Samtec CLT-102-02-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Current Rating | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-102-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.