8-contact, 2-row female socket connector with a 2mm pitch. Features gold-plated bronze contacts with a square shape and a straight, surface mount terminal orientation. Rated for 3.3A max current and operates from -55°C to 125°C. Includes a black polymer insulator with UL94 V-0 flammability rating and locking mechanism.
Samtec CLT-104-02-L-D-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 8mm |
| Max Current Rating | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-104-02-L-D-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.