
This 2-row 8-contact socket strip has a terminal pitch of 2mm and is designed for surface mount applications. It features a straight body orientation and can handle a maximum current rating of 4.1A per contact. The operating temperature range is -55°C to 125°C, making it suitable for a variety of environments.
Samtec CLT-104-02-S-D-TR technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 8 |
| Product Depth (mm) | 5.16 |
| Product Height (mm) | 2.27 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.1/ContactA |
| Tradename | TIGER CLAW™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLT-104-02-S-D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.