The Samtec CLT-105-02-FM-D-BE-P-TR is a 10-position, 2mm pitch, surface mount female socket connector with a maximum operating temperature range of -55°C to 125°C. It features a gold-plated contact finish and is made of bronze with a gold plating. The connector is UL94 V-0 flammability rated and RoHS compliant. It is available in tape and reel packaging and is suitable for surface mount applications.
Samtec CLT-105-02-FM-D-BE-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-105-02-FM-D-BE-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.