10-position, 2-row socket strip with 2mm pitch for board-to-board applications. Features female socket contacts with gold plating and a square contact shape, rated for 3.3A max current. Operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. SMD termination and top entry orientation facilitate efficient assembly.
Samtec CLT-105-02-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-105-02-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.