10-position, 2-row shrouded socket strip with 2mm pitch. Features gold-plated bronze female socket contacts with a square shape for reliable mating. Straight, top-entry, surface-mount termination with a 4mm depth and 10mm length. Rated for 2A max current and operates from -55°C to 125°C. Constructed with black polymer insulation and housing, meeting UL94 V-0 flammability standards.
Samtec CLT-105-02-L-D-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 10mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-105-02-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.