
This 12-position shrouded header features 12 female socket contacts with a 2mm pitch, made from bronze with a gold plating. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The header is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Samtec CLT-106-02-L-D-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-106-02-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.