
This 14-position surface mount connector features female sockets with a 2mm pitch and a maximum operating temperature of 125°C. The connector is made from bronze with a gold plating and has a UL94 V-0 flammability rating. It is RoHS compliant and suitable for surface mount applications.
Samtec CLT-107-02-FM-D-BE-A-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-107-02-FM-D-BE-A-K-TR to view detailed technical specifications.
No datasheet is available for this part.