2mm pitch, 24-position, 2-row female socket strip for board-to-board applications. Features gold-plated bronze square contacts with a straight, top-entry, surface-mount termination. Rated for 3.3A maximum current and operates between -55°C and 125°C. Constructed with a black polymer housing and insulation, achieving a UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Samtec CLT-112-02-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-112-02-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.