28-position, 2-row socket strip with 2mm pitch, featuring gold-plated bronze female socket contacts in a straight, surface-mount configuration. This polymer-insulated connector offers a 2A maximum current rating and operates across a wide temperature range of -55°C to 125°C. The black housing and insulation meet UL94 V-0 flammability standards, and the component is lead-free and RoHS compliant.
Samtec CLT-114-02-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-114-02-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.