
30-position, 2-row socket strip with 2mm pitch, designed for straight, top-entry, through-hole mounting. Features female socket contacts with gold-plated bronze construction for reliable mating. Rated for a maximum current of 3.3A and operates across a wide temperature range of -55°C to 125°C. Insulation is black UL94 V-0 rated polymer, and the component is lead-free and RoHS compliant.
Samtec CLT-115-01-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-115-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
