
This 2mm 2-row surface mount socket strip from Samtec features 30 contacts and a termination method of solder. It has a product length of 30mm and a product height of 2.27mm. The socket strip is designed for use in temperatures ranging from -55 to 125°C. It is suitable for applications requiring high-reliability connections.
Samtec CLT-115-02-S-D-K-TR technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 30 |
| Product Depth (mm) | 5.16 |
| Product Height (mm) | 2.27 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.1/ContactA |
| Tradename | TIGER CLAW™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLT-115-02-S-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.