Samtec CLT-116-02-F-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.16mm |
| Gender | Female |
| Housing Color | Black |
| Length | 32mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-116-02-F-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.