2mm pitch, 32-position, 2-row straight receptacle socket strip. Features gold-plated bronze square female contacts for mating, with a 3.3A max current rating and a -55°C to 125°C operating temperature range. SMD termination with top entry, housed in black polymer with UL94 V-0 flammability rating. Soldered termination, packaged in rail/tube.
Samtec CLT-116-02-L-D-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 32mm |
| Max Current Rating | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-116-02-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.