
Surface mount female socket connector featuring 34 positions across 2 rows with a 2mm pitch. Contacts are bronze with gold plating for superior mating performance. The black polymer housing offers a compact 2.13mm height, 34mm length, and 4mm width, with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C, and the component is lead-free and RoHS compliant.
Samtec CLT-117-02-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.13mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-117-02-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.