Surface mount socket strip featuring 36 positions and 2 rows with a 2mm pitch. This receptacle offers a female socket contact type with a square contact shape, constructed from bronze with gold plating for mating surfaces. Designed for top entry, it utilizes a polymer insulation material and a black housing, rated UL94 V-0 for flammability. Operating temperature range is -55°C to 125°C, with a solder termination and a height of 2.13mm.
Samtec CLT-118-02-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.13mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-118-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.