Surface mount female socket connector with 38 positions and 2 rows on a 2mm pitch. Features gold-plated bronze contacts with a square shape, ensuring a durable and reliable connection. Operates across a wide temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. The black polymer insulation and housing contribute to a compact design with a height of 2.13mm and length of 38mm.
Samtec CLT-119-02-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.13mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-119-02-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.