
This Samtec CLT-122-02-F-D-P-TR connector features 44 female sockets with a 2mm pitch, suitable for surface mount applications. The contacts are made of bronze with a gold finish and plating. The connector is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. It has a UL94 V-0 flammability rating and is suitable for use in a variety of applications.
Samtec CLT-122-02-F-D-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-122-02-F-D-P-TR to view detailed technical specifications.
No datasheet is available for this part.