
This Samtec CLT-122-02-L-D-BE-A-P-TR connector features 44 female sockets with a gold-plated bronze contact material, a gold finish, and a square shape. It has a black polymer insulation material and is UL94 V-0 flammability rated. The connector is designed for surface mount applications and operates between -55°C and 125°C. It is RoHS compliant and has a 2mm pitch.
Samtec CLT-122-02-L-D-BE-A-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-122-02-L-D-BE-A-P-TR to view detailed technical specifications.
No datasheet is available for this part.