This 2-row surface mount socket strip from Samtec features a straight body orientation and a terminal pitch of 2mm. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 4.1A per contact. The socket strip is designed for surface mount applications and is suitable for use in memory card sockets, specifically for SD and microSD cards.
Samtec CLT-129-02-F-D-P-TR technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 58 |
| Product Depth (mm) | 5.16 |
| Product Height (mm) | 2.27 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 58 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.1/ContactA |
| Tradename | TIGER CLAW™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLT-129-02-F-D-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.