72-position, 2-row socket strip connector with 2mm pitch. Features gold-plated bronze contacts with a square female socket shape for mating. Surface mount termination with solder leads, a 2.13mm height, and a 4mm width. Operates within a -55°C to 125°C temperature range, constructed with black polymer insulation and a black housing. UL94 V-0 flammability rating, lead-free, and RoHS compliant.
Samtec CLT-136-02-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.13mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-136-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.