Samtec CLT-136-02-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-136-02-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.