
80-position, 2-row socket strip with 2mm pitch for board-to-board applications. Features gold-plated bronze female socket contacts with a square shape and solder termination. Surface mount design with a 2.13mm height and black polymer insulation. Rated UL94 V-0 for flammability and is RoHS compliant.
Samtec CLT-140-02-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.13mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 80mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLT-140-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.